
The LTC3811EUHF#TRPBF is a dual-output DC/DC controller from Analog Devices, operating at a maximum frequency of 850kHz. It is designed to function within a temperature range of -40°C to 85°C. This device is part of the PolyPhase series and is compliant with RoHS regulations. It is available in tape and reel packaging with a quantity of 2500 units per package.
Sign in to ask questions about the Analog Devices LTC3811EUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3811EUHF#TRPBF technical specifications.
| Duty Cycle | 90% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3811EUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
