
The LTC3812EFE-5#TRPBF is a single-output DC/DC controller from Analog Devices with a maximum operating temperature of 125°C and a maximum frequency of 1MHz. It is packaged in a SOP package and available in quantities of 2500. The device is RoHS compliant and suitable for use in applications with a duty cycle of up to 93%. Operating temperatures range from -40°C to 125°C.
Analog Devices LTC3812EFE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 93% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3812EFE-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
