
The LTC3812IFE-5#PBF DC/DC controller is a single-output device with a maximum operating temperature range of -40°C to 125°C. It has a maximum frequency of 1MHz and a duty cycle of 93%. The device is packaged in a SOP package and is RoHS compliant. It can supply an output current of up to 1A and an output voltage of 55.8V. The LTC3812IFE-5#PBF is a lead-free device, but it contains lead.
Sign in to ask questions about the Analog Devices LTC3812IFE-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3812IFE-5#PBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 93% |
| Lead Free | Contains Lead |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 55.8V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3812IFE-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
