
Boost DC/DC controller IC with a 1MHz maximum switching frequency and up to 90% duty cycle. Features a 60V output voltage capability and operates from a 4.35V to 14V supply voltage range. Designed for power management applications, this integrated circuit is housed in a 16-pin TSSOP package and operates within a -40°C to 125°C temperature range. RoHS compliant and lead-free.
Analog Devices LTC3814EFE-5#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 90% |
| Lead Free | Lead Free |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 14V |
| Min Supply Voltage | 4.35V |
| Number of Outputs | 1 |
| Output Voltage | 60V |
| Package Quantity | 95 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3814EFE-5#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
