
This single output DC/DC controller operates at frequencies up to 1MHz and withstands temperatures up to 125°C. It is available in a SOP package and is compliant with RoHS regulations. The device features a 90% duty cycle and is suitable for use in a variety of applications.
Analog Devices LTC3814EFE-5#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3814EFE-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
