
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 36V Input 38-Pin TSSOP EP
Sign in to ask questions about the Analog Devices LTC3816IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3816IFE#PBF technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3816IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
