
DC DC Cntrlr Single-OUT Sync Step Down 4.5V to 36V Input 38-Pin TSSOP EP T/R
Analog Devices LTC3816IFE#TRPBF technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Voltage | 1.5V |
| Package Quantity | 200 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
