The LTC3819EG is a DC/DC controller from Analog Devices, designed for commercial temperature operation. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device has 36 terminals and a dual terminal position. It is available in a 36-pin SSOP package, with dimensions of 5.3mm in width and 12.8mm in length. The LTC3819EG is a single-function device, with an input voltage range of 4 to 36 volts.
Analog Devices LTC3819EG technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 36 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G36 |
| Width | 5.3 |
| Length | 12.8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Input Voltage-Max | 36 |
| Input Voltage-Min | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.