Switching Controller, Current-mode, 1A, 850kHz Switching Freq-Max, PDSO10
Analog Devices LTC3822EDD technical specifications.
| Package/Case | DFN EP |
| Number of Outputs | 1 |
| Output Voltage | 4.455V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.