Switching Controller, Current-mode, 850kHz Switching Freq-Max, PDSO12
Analog Devices LTC3822EDD-1 technical specifications.
| Package/Case | DFN |
| Clock Sync | Yes |
| Max Duty Cycle | 99% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
No datasheet is available for this part.