
The LTC3822EDD-1#PBF is a DC/DC controller from Analog Devices, packaged in a DFN package and available in quantities of 121. It features a maximum operating frequency of 850kHz and a duty cycle of 99%. The device is lead free and RoHS compliant, with an operating temperature range of -40 to 85°C.
Sign in to ask questions about the Analog Devices LTC3822EDD-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3822EDD-1#PBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 99% |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3822EDD-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
