
Analog Devices LTC3822EDD#PBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 99% |
| Frequency | 750kHz |
| Lead Free | Lead Free |
| Max Frequency | 850kHz |
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 2.75V |
| Number of Outputs | 1 |
| Output Current | 1A |
| Output Voltage | 10V |
| Package Quantity | 121 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.
