Switching Controller, Current-mode, 850kHz Switching Freq-Max, PDSO16
Analog Devices LTC3822EGN-1 technical specifications.
| Package/Case | SOP |
| Number of Outputs | 1 |
| Output Voltage | 4.45V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.