
Analog Devices LTC3823EGN#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 90% |
| Max Frequency | 1MHz |
| Max Input Voltage | 36V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 20mA |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3823EGN#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.