
The LTC3823EUH#PBF is a single-phase DC/DC controller with one output and a positive output configuration. It operates over a supply voltage range of 4.5V to 36V and is packaged in a QFN package. The device can handle a maximum duty cycle of 90% and has a maximum operating temperature of 85°C. It is RoHS compliant and suitable for use in applications where a single-phase DC/DC controller is required.
Sign in to ask questions about the Analog Devices LTC3823EUH#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3823EUH#PBF technical specifications.
| Package/Case | QFN |
| Clock Sync | No |
| Length | 5mm |
| Max Duty Cycle | 90% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3823EUH#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
