
IC REG CTRLR BUCK PWM CM 32-QFN
Analog Devices LTC3823EUH#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 90% |
| Length | 5mm |
| Max Frequency | 1MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
