Switching Controller, Current-mode, 2.5A, 460kHz Switching Freq-Max, CMOS, PDSO10
Analog Devices LTC3824EMSE technical specifications.
| Package/Case | SOP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 2.5A |
| Output Voltage | 36V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.