Single-output DC-DC step-down controller for automotive applications. Features a wide 4V to 60V input voltage range and a maximum output voltage of 36V. Operates with a single output phase and a maximum frequency of 460kHz. Supports a 100% duty cycle and an output current of 2.5A. Clock synchronization is enabled, and the device is RoHS compliant and lead-free. Packaged in a 10-pin MSOP EP on tape and reel.
Sign in to ask questions about the Analog Devices LTC3824EMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3824EMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Clock Sync | Yes |
| Duty Cycle | 100% |
| Lead Free | Lead Free |
| Max Duty Cycle | 100% |
| Max Frequency | 460kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2.5A |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3824EMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
