The LTC3824HMSE#TRPBF is a DC/DC controller from Analog Devices, featuring a maximum operating temperature of 150°C and a maximum frequency of 460kHz. It is packaged in a SOP package and is RoHS compliant. This device operates within a temperature range of -40°C to 150°C and has a duty cycle of 100%. It is available in quantities of 2500 per reel.
Sign in to ask questions about the Analog Devices LTC3824HMSE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3824HMSE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 100% |
| Max Frequency | 460kHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3824HMSE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
