
The LTC3826IUH#TRPBF is a dual output DC/DC controller from Analog Devices. It operates at a maximum frequency of 585kHz and is RoHS compliant. The device is packaged in a QFN package and is suitable for operation over the temperature range of -40°C to 85°C. It features a high duty cycle of 99.4% and is available in a tape and reel packaging format with 2500 units per package.
Sign in to ask questions about the Analog Devices LTC3826IUH#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3826IUH#TRPBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Max Frequency | 585kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3826IUH#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
