
The LTC3827IG-1#TRPBF is a dual DC/DC controller from Analog Devices, operating over a temperature range of -40°C to 85°C. It features a maximum operating frequency of 580kHz and a duty cycle of 99.4%. The device is packaged in a G package and is available in quantities of 2000 per reel. The LTC3827IG-1#TRPBF is compliant with RoHS regulations and is part of the PolyPhase series.
Sign in to ask questions about the Analog Devices LTC3827IG-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3827IG-1#TRPBF technical specifications.
| Package/Case | G |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3827IG-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
