
The LTC3828EG#PBF is a dual 25A DC/DC controller from Analog Devices, featuring a 2-phase output configuration. It operates within a temperature range of -40°C to 85°C and is supplied with a maximum voltage of 28V. The device is packaged in a G package and is RoHS compliant. It is designed for use in DC/DC controllers and regulators, with a synchronous rectifier for efficient operation.
Sign in to ask questions about the Analog Devices LTC3828EG#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3828EG#PBF technical specifications.
| Package/Case | G |
| Clock Sync | No |
| Max Duty Cycle | 99.4% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 28V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 7V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3828EG#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
