
The LTC3829EFE#PBF is a DC/DC controller from Analog Devices with a TSSOP package. It operates over a temperature range of -40°C to 125°C and has a maximum operating frequency of 850kHz. The device is RoHS compliant and has a maximum supply voltage of 38V and a minimum supply voltage of 4.5V. It can deliver an output current of up to 60A and has a duty cycle of 94%. The LTC3829EFE#PBF is packaged in a rail/tube packaging with 50 units per package.
Sign in to ask questions about the Analog Devices LTC3829EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3829EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3829EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
