
The LTC3829EUHF#PBF is a DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a maximum frequency of 850kHz and a duty cycle of 94%. The device is packaged in a QFN package and is RoHS compliant. It is part of the PolyPhase series and is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3829EUHF#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3829EUHF#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3829EUHF#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
