
IC REG CTRLR BUCK 38QFN
Analog Devices LTC3829EUHF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
No datasheet is available for this part.