
The LTC3829IFE#TRPBF is a PolyPhase DC/DC controller from Analog Devices, featuring a 5V output voltage and 60A output current. It operates within a temperature range of -40°C to 125°C and has a maximum frequency of 850kHz. The device is available in a SOP package, with 2000 units per reel, and is RoHS compliant.
Sign in to ask questions about the Analog Devices LTC3829IFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3829IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 94% |
| Max Frequency | 850kHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 60A |
| Output Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3829IFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
