The LTC3830-1ES8#TR is a DC/DC controller with a maximum operating temperature of 85°C and a maximum frequency of 250kHz. It is packaged in a SOIC package and is available in quantities of 2500. The device is not RoHS compliant and contains lead. It can operate with a duty cycle of up to 95%. The operating temperature range is from -40°C to 85°C.
Analog Devices LTC3830-1ES8#TR technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Contains Lead |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.