
The LTC3830-1ES8#TRPBF is a DC/DC controller from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a maximum operating frequency of 250kHz and a maximum output current of 20A. The device is packaged in a SOIC package and is compliant with RoHS regulations. The LTC3830-1ES8#TRPBF is designed to handle a duty cycle of up to 95% and is lead free.
Sign in to ask questions about the Analog Devices LTC3830-1ES8#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3830-1ES8#TRPBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Lead Free | Lead Free |
| Max Frequency | 250kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 7.28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3830-1ES8#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
