
The LTC3831EGN is a DC/DC controller from Analog Devices with a single output capable of delivering 20A. It is packaged in a SSOP package and has an operating temperature range of -40°C to 85°C. The device is not RoHS compliant due to containing lead. It is available in a rail or tube packaging format with 100 units per package.
Sign in to ask questions about the Analog Devices LTC3831EGN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3831EGN technical specifications.
| Package/Case | SSOP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 4V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3831EGN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
