
Switching Controller, Voltage-mode, 500kHz Switching Freq-Max, PDSO8
Sign in to ask questions about the Analog Devices LTC3832-1ES8 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3832-1ES8 technical specifications.
| Package/Case | SOIC |
| Clock Sync | No |
| Lead Free | Contains Lead |
| Max Duty Cycle | 95% |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| RoHS Compliant | No |
| Synchronous Rectifier | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LTC3832-1ES8 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
