
The LTC3832-1ES8#PBF DC/DC controller from Analog Devices is a 1-output device with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 95% duty cycle and a maximum frequency of 360kHz. The device is packaged in a lead-free SOIC package and is RoHS compliant. It is available in a packaging quantity of 100 units in a rail/Tube format.
Sign in to ask questions about the Analog Devices LTC3832-1ES8#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3832-1ES8#PBF technical specifications.
| Package/Case | SOIC |
| Duty Cycle | 95% |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Frequency | 360kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 2.5V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Width | 3.99mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3832-1ES8#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
