
High-performance DC/DC buck controller IC featuring a 2.2MHz switching frequency for efficient power conversion. This integrated circuit supports a single output with a maximum output voltage of 5.5V and an impressive output current capability of 25A. Designed for demanding applications, it operates across a wide temperature range from -40°C to 125°C. The component is housed in a compact 20-pin TSSOP package, ensuring space-saving integration. This RoHS compliant component is supplied in rail/tube packaging.
Sign in to ask questions about the Analog Devices LTC3833EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3833EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3833EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
