High-performance DC/DC controller for buck conversion, featuring a maximum operating frequency of 2.2MHz and a wide operating temperature range from -40°C to 125°C. This single-output integrated circuit is designed for efficient power management. Packaged in a 20-pin QFN format, it is supplied on tape and reel in quantities of 2500 units, adhering to RoHS compliance standards.
Analog Devices LTC3833IUDC#TRPBF technical specifications.
| Max Frequency | 2.2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3833IUDC#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
