
The LTC3834EDHC-1#PBF DC/DC controller is a single-output device with a maximum output current of 25A and a maximum operating frequency of 580kHz. It is designed to operate within a temperature range of -40°C to 85°C. The device is packaged in a DFN package and is available in quantities of 73. The LTC3834EDHC-1#PBF is compliant with RoHS regulations but does not meet Reach SVHC requirements.
Sign in to ask questions about the Analog Devices LTC3834EDHC-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3834EDHC-1#PBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3834EDHC-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
