The LTC3834EDHC-1#TRPBF DC/DC controller operates at a maximum frequency of 580kHz and can handle up to 25A of output current. It is packaged in a DFN EP package and is available in quantities of 2500 per reel. The device is RoHS compliant and can operate over a temperature range of -40°C to 85°C. It has a maximum supply voltage of 36V and a duty cycle of 99.4%. The LTC3834EDHC-1#TRPBF is a single-output device.
Analog Devices LTC3834EDHC-1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Number of Outputs | 1 |
| Output Current | 25A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
