
The LTC3834EUFD#PBF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a package quantity of 73 units in a QFN package, with a duty cycle of 99.4% and a maximum frequency of 580kHz. The device is RoHS compliant and contains lead, making it suitable for applications where lead-free components are not required.
Sign in to ask questions about the Analog Devices LTC3834EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3834EUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 99.4% |
| Lead Free | Contains Lead |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 10V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3834EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
