
The LTC3834IFE#PBF is a DC/DC controller with a single output, operating at a maximum frequency of 580kHz. It is designed to function within a temperature range of -40°C to 85°C. The device is packaged in a lead-free SOP package, available in quantities of 74. The LTC3834IFE#PBF is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Analog Devices LTC3834IFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOP |
| Duty Cycle | 99.4% |
| Lead Free | Lead Free |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3834IFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
