
The LTC3834IFE#TRPBF is a DC/DC controller with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a maximum frequency of 580kHz and a duty cycle of 99.4%. The device has a single output with a maximum current of 25A and a maximum output voltage of 10V. It is available in a SOP package and is RoHS compliant.
Analog Devices LTC3834IFE#TRPBF technical specifications.
| Package/Case | SOP |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 25A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3834IFE#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
