
DC DC Cntrlr Single-OUT Sync Step Down 4V to 36V Input Automotive 16-Pin DFN EP
Sign in to ask questions about the Analog Devices LTC3835EDHC-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3835EDHC-1#PBF technical specifications.
| Package/Case | DFN |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Outputs | 1 |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3835EDHC-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
