
The LTC3835EGN-1#PBF is a DC/DC controller with a maximum operating frequency of 580kHz and a maximum output current of 20A. It is packaged in a SSOP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and is available in a rail/tube packaging configuration with a quantity of 100 units. The LTC3835EGN-1#PBF has a duty cycle of 99.4% and is suitable for use in a variety of applications.
Sign in to ask questions about the Analog Devices LTC3835EGN-1#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3835EGN-1#PBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 10V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3835EGN-1#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
