
The LTC3835EGN-1#TRPBF is a DC/DC controller from Analog Devices. It features a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 2500-unit quantity SSOP package and is RoHS compliant. It can handle a maximum output current of 20A and a maximum output voltage of 10V, with a maximum frequency of 580kHz and a duty cycle of 99.4%.
Analog Devices LTC3835EGN-1#TRPBF technical specifications.
| Package/Case | SSOP |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.