The LTC3835IDHC-1#TRPBF is a DC/DC controller from Analog Devices, packaged in a DFN EP format and available in quantities of 2500. It operates over a temperature range of -40°C to 85°C and features a maximum frequency of 580kHz. This device is suitable for applications requiring high output current, with a maximum rating of 20A. It is also RoHS compliant and suitable for use in high-reliability applications.
Analog Devices LTC3835IDHC-1#TRPBF technical specifications.
| Package/Case | DFN EP |
| Duty Cycle | 99.4% |
| Max Frequency | 580kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 1 |
| Output Current | 20A |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.
