
High-performance DC/DC buck controller IC featuring a 400kHz switching frequency and a maximum output current of 5A. This integrated circuit supports a wide input voltage range from 4V to 36V, with adjustable output voltages from 800mV to 10V. The device incorporates a synchronous rectifier for enhanced efficiency and offers a maximum duty cycle of 99.4%. Packaged in a 20-pin TSSOP, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Analog Devices LTC3835IFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Frequency | 400kHz |
| Height | 1.05mm |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Duty Cycle | 99.4% |
| Max Input Voltage | 36V |
| Min Input Voltage | 4V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5A |
| Max Output Voltage | 10V |
| Min Output Voltage | 800mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 4V |
| Number of Output Phases | 1 |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 3A |
| Output Voltage | 10V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3835IFE#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
