The LTC3836EUFD is a commercial extended quad quad DC/DC controller from Analog Devices. It operates within a temperature range of 0 to 85 degrees Celsius. The device features a quad terminal position and a JEDEC package code of R-PQCC-N28. The package type is a 4 by 5 millimeter plastic QFN-28, conforming to the MO-220WXXX-1 specification. It is designed to handle input voltages between 2.75 and 4.5 volts.
Analog Devices LTC3836EUFD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | R-PQCC-N28 |
| Width | 4 |
| Length | 5 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Input Voltage-Max | 4.5 |
| Input Voltage-Min | 2.75 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.