
The LTC3836EUFD#PBF is a dual DC/DC controller from Analog Devices with a maximum operating temperature of -40°C to 85°C. It features a QFN package and is lead free. The device operates at a maximum frequency of 825kHz and has a duty cycle of 97%. It is RoHS compliant and available in a rail/Tube packaging with 73 units per package.
Sign in to ask questions about the Analog Devices LTC3836EUFD#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3836EUFD#PBF technical specifications.
| Package/Case | QFN |
| Duty Cycle | 97% |
| Lead Free | Lead Free |
| Max Frequency | 825kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Voltage | 4.365V |
| Package Quantity | 73 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3836EUFD#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
