
LINEAR TECHNOLOGY LTC3838EFE#PBF DC/DC Controller, Poly Phase, 4.5V to 38V, 2 Outputs, Synchronous Buck, 2MHz, TSSOP-38
Sign in to ask questions about the Analog Devices LTC3838EFE#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3838EFE#PBF technical specifications.
| Package/Case | TSSOP |
| Clock Sync | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Output Phases | 2 |
| Number of Outputs | 2 |
| Output Configuration | Positive |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| Synchronous Rectifier | Yes |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3838EFE#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
