
The LTC3838EFE#TRPBF is a dual DC/DC controller from Analog Devices, featuring a maximum operating frequency of 2MHz and a maximum output current of 25A. It is available in a SOP package and is RoHS compliant. The device operates over a temperature range of -40°C to 125°C and is suitable for use in power management applications.
Sign in to ask questions about the Analog Devices LTC3838EFE#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3838EFE#TRPBF technical specifications.
| Package/Case | SOP |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3838EFE#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
