
DC DC Cntrlr Dual-OUT Sync Step Down 4.5V to 38V Input 38-Pin QFN EP
Analog Devices LTC3838EUHF#PBF technical specifications.
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
No datasheet is available for this part.