The LTC3838EUHF#TRPBF is a dual DC/DC controller from Analog Devices, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in a QFN EP package, packaged in tape and reel with a quantity of 2500 units. This device is RoHS compliant and part of the PolyPhase series. It can operate at a maximum frequency of 2MHz, making it suitable for high-speed applications.
Sign in to ask questions about the Analog Devices LTC3838EUHF#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3838EUHF#TRPBF technical specifications.
| Package/Case | QFN EP |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Number of Outputs | 2 |
| Output Current | 25A |
| Output Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3838EUHF#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.