
The LTC3838IUHF-2#PBF is a dual DC/DC controller from Analog Devices, operating from 4.5V to 38V and capable of delivering up to 25A of output current. It features a maximum frequency of 2MHz and is packaged in a QFN package. The device is compliant with RoHS standards and has an operating temperature range of -40°C to 125°C.
Sign in to ask questions about the Analog Devices LTC3838IUHF-2#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LTC3838IUHF-2#PBF technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Frequency | 2MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 38V |
| Min Supply Voltage | 4.5V |
| Number of Outputs | 2 |
| Output Current | 25A |
| Package Quantity | 52 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | PolyPhase® |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LTC3838IUHF-2#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
